| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRYI-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DRYI-S92 |
ECM28DRYI-S92
| Heilind Number: | SULECM28DRYI-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRYI-S92 |
| ECAD Model: |
Specifications
Detailed Description
The ECM28DRYI-S92 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 950VAC, it offers reliable power transmission. Featuring two rows of 56 female contacts with a pitch of 3.96mm (.156 in), it ensures secure connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is through-hole mounting, guaranteeing stability. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a straight orientation and a tail length of 10.8mm (.425 in), it is easy to install. The connector is also RoHS compliant, meeting environmental standards. Perfect for industrial and commercial applications, the ECM28DRYI-S92 is a reliable choice for your connectivity needs.

