ECM28DRYI

Heilind Number:SULECM28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYI

Detailed Description

Introducing the ECM28DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring two rows of 56 female contacts with a 3.96mm pitch, it offers ample connectivity for various applications. Its straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh industrial settings. Additionally, its matte tin termination plating provides excellent solderability. Measuring 10.95mm in height and 11.13mm in width, the ECM28DRYI is compact yet robust, meeting the stringent requirements of hi-rel environments. Upgrade your connectivity solution with this top-of-the-line connector.