ECM28DRYN-S13

Heilind Number:SULECM28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYN-S13

Detailed Description

Introducing the ECM28DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a 3.96mm pitch, ensures secure and reliable connections. With a contact rating of 5A and a voltage withstand of 950 VAC, it meets stringent power transmission requirements. The use of Phosphor Bronze contacts with gold plating guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its straddle orientation and card extender termination method make installation easy and efficient. With 56 positions and a tail length of 10.4mm, it offers ample connectivity options. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, saves valuable board space. Matte Tin termination plating ensures compatibility with RoHS regulations. Ideal for industrial and electronic applications, the ECM28DRYNS13 sets a new standard for performance and reliability in board-to-board connectivity.