ECM28DRYN

Heilind Number:SULECM28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYN

Detailed Description

The ECM28DRYN is a high-performance female PCB connector designed for demanding applications, with a rugged construction that ensures reliability in harsh environments. Featuring PBT and Phosphor Bronze materials and 56 gold-plated contacts, this connector offers excellent conductivity and durability. With a 5A, 950VAC rating and operating temperature range of -65 to 125°C, it is suitable for a wide range of power and signal transmission tasks. Its 2-row, 3.96mm pitch design allows for efficient PCB integration, while the straight orientation and no mounting requirement streamline assembly. The connector's full bellow contact type and matte tin termination plating further enhance its performance and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM28DRYN is a versatile and dependable solution for board-to-board and card edge connections, meeting the highest standards for quality and reliability.