ECM28DRYS-S13

Heilind Number:SULECM28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYS-S13

Detailed Description

Introducing the ECM28DRYS-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector offers efficient connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 950 VAC and an amperage of 5A, making it suitable for power and signal transmission. With two rows and 56 positions, it allows for versatile connectivity options. The full bellow contact type and card extender termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the ECM28DRYSS13 for your critical connectivity needs.