ECM28DRYS-S92

Heilind Number:SULECM28DRYS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYS-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYS-S92

Detailed Description

Introducing the ECM28DRYS-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers versatility in installation. The termination method is thru hole, guaranteeing secure and stable connections. Contact materials of phosphor bronze with gold plating deliver excellent conductivity, while the full bellow contact type ensures optimal signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of diverse industries. The connector's 56 positions and 10.8mm tail length provide ample connectivity options, while its matte tin termination plating offers corrosion resistance. Ideal for use in aerospace, defense, and industrial settings, the ECM28DRYS-S92 is a reliable solution for your connectivity needs.