ECM28DRYS

Heilind Number:SULECM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRYS

Detailed Description

Introducing the ECM28DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power transmission. The connector's two rows of contacts, terminated through holes with gold plating, provide excellent signal integrity. Its full bellow contact type and straight orientation further enhance connectivity. With 56 positions and a pitch of 3.96mm (.156 inches), it enables versatile applications. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECM28DRYS is suitable for demanding environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), allows for space-efficient PCB layouts. The matte tin termination plating ensures optimal soldering performance. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, this connector meets the highest standards of quality and performance. Upgrade your systems with the ECM28DRYS for seamless connectivity.