ECM28DSAH

Heilind Number:SULECM28DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSAH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSAH

Detailed Description

Introducing the ECM28DSAH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of female connectors with a total of 56 positions, this connector ensures seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance even in harsh environments. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole installation makes it easy to integrate. With an operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 10.95 mm in height and 11.13 mm in width allow for space-saving installation. Trust the ECM28DSAH for your critical PCB connectivity needs.