ECM28DSAI

Heilind Number:SULECM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSAI

Detailed Description

Introducing the ECM28DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. Operating at an amperage of 5A and voltage of 950 VAC, it is suitable for power and signal transmission. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 3.96mm (.156 inches) and right angle orientation, it allows for efficient PCB connections. The 56 positions and full bellow contact type further enhance its versatility. Rated for an extended operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures long-term performance. Explore the ECM28DSAI for your critical connectivity needs.