ECM28DSAN

Heilind Number:SULECM28DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSAN

Detailed Description

Introducing the ECM28DSAN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a maximum voltage of 950VAC, this connector ensures efficient power delivery. Featuring a gender of Female and two rows with 56 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and right-angle orientation make it ideal for space-constrained applications. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECM28DSAN for high reliability and performance in your PCB designs.