ECM28DSAS

Heilind Number:SULECM28DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSAS

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM28DSAS. Designed for high-performance applications, this connector features two rows with a pitch of 3.96mm (.156in), accommodating 56 positions for seamless connectivity. With a side-hole mount and thru-hole termination method, installation is secure and efficient. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission up to 5A and 950VAC. Operating in a wide temperature range from -65°C to 125°C, it's suitable for various environments. The connector's right-angle orientation and full bellow contact type optimize space utilization and signal integrity. Its tail length of 5.84mm (.23in) and compact dimensions of 10.95mm (.431in) height and 11.13mm (.438in) width make it ideal for space-constrained PCB designs. Meeting stringent quality standards, this connector is perfect for industries requiring durability and performance. Trust in our ECM28DSAS for your connectivity needs.