ECM28DSEH-S13

Heilind Number:SULECM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEH-S13

Detailed Description

The ECM28DSEH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a clearance hole mount type, this connector is perfect for various applications. Its termination method using a card extender ensures secure attachment. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, even at a voltage of 950 VAC. With a pitch of 3.96 mm and 56 positions, it provides ample connectivity options. The full bellow contact type and straddle orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact size, with a height of 10.95 mm and a width of 11.13 mm, allows for space-efficient PCB integration. The matte tin termination plating ensures durability and longevity. Certified under the ECM28DSEHS13 acronym, this connector is a dependable choice for demanding electronic systems.