ECM28DSEH

Heilind Number:SULECM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSEH

Detailed Description

The ECM28DSEH is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a current rating of 5A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows with a total of 56 positions, and a straight orientation, it offers versatile connectivity options. The termination method using eyelets and contact plating with gold on phosphor bronze material guarantee superior signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. With a pitch of 3.96mm and termination plating in matte tin, it meets industry standards for quality and performance. Trust the ECM28DSEH for seamless and durable board-to-board connections in your electronic systems.