ECM28DSEI-S13

Heilind Number:SULECM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEI-S13

Detailed Description

Introducing the ECM28DSEI-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek female gender and two rows for enhanced versatility, this connector features a threaded mount type and card extender termination method for secure installation. Its contact material of phosphor bronze with gold plating ensures reliable conductivity, while the full bellow contact type and straddle orientation optimize signal transmission. Boasting 56 positions with a pitch of 3.96mm, it supports a wide range of applications. Operating at temperatures ranging from -65 to 125°C, it offers durability in diverse environments. The connector's compact dimensions of 10.95mm in height and 11.13mm in width, with a tail length of 5.33mm, make it ideal for space-constrained designs. With a voltage rating of 950VAC, it guarantees safe and efficient power delivery. Compliant with industry standards, this connector is perfect for demanding electronic projects.