ECM28DSEI-S243

Heilind Number:SULECM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEI-S243

Detailed Description

The ECM28DSEI-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. This female connector, with a single row of 28 positions and a straight orientation, offers easy and secure mating. Its threaded mounting and eyelet termination method guarantee a stable connection in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for various applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. RoHS compliant and with matte tin termination plating, it meets the latest industry standards for environmental sustainability. The ECM28DSEI-S243 is a top choice for demanding PCB connectivity needs.