| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DSEI-S92 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DSEI-S92 |
ECM28DSEI-S92
| Heilind Number: | SULECM28DSEI-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DSEI-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DSEI-S92 Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction with gold-plated contacts, ensures reliable power transfer at an amperage of 3A and voltage rating of 950VAC. With two rows of 56 positions on a 3.96mm pitch, it offers ample connectivity options. The termination method using eyelets guarantees secure attachment, while the straight orientation and full bellow contact type optimize signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Trust in the ECM28DSEIS92 for efficient and durable board-to-board connections.

