ECM28DSEI

Heilind Number:SULECM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECM28DSEI is a high-performance female connector designed for board-to-board and card edge applications. With a current rating of 5A and a voltage resistance of up to 950VAC, this connector ensures reliable power transmission in demanding environments. Its threaded mount type and eyelet termination method provide secure and stable connections. The 2-row design with 56 positions allows for versatile connectivity options, while the full bellow contact type and gold plating guarantee excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact dimensions (10.95mm in height, 11.13mm in width) make it ideal for space-constrained installations. With matte tin termination plating for added durability, the ECM28DSEI is a dependable solution for your connectivity needs.