ECM28DSEN-S13

Heilind Number:SULECM28DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSEN-S13

Detailed Description

ECM28DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a pitch of 3.96mm (.156 inches), this connector offers reliable connectivity with an amperage rating of 5A and a voltage rating of 950VAC. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type ensures secure mating, while the straddle orientation allows for efficient PCB integration. With 56 positions and a termination method of card extender, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The termination plating of matte tin further enhances its durability. Measuring 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, the ECM28DSEN-S13 is a compact yet robust solution for your connectivity needs.