ECM28DSEN-S243

Heilind Number:SULECM28DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEN-S243

Detailed Description

The ECM28DSEN-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 950 VAC, it is suitable for power and signal transmission. The Full Bellow contact type and Eyelet termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its 28 positions and 1 row layout provide ample connectivity options. The matte Tin termination plating enhances solderability. Compact in size with straight orientation, it offers easy installation. The ECM28DSEN-S243 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.