ECM28DSEN-S92

Heilind Number:SULECM28DSEN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEN-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSEN-S92

Detailed Description

The ECM28DSEN-S92 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in demanding environments. Featuring a 3A amperage and a voltage rating of 950VAC, it guarantees safe and stable power delivery. The female gender, full bellow contact type, and 56 positions make it versatile for various applications. With gold-plated contacts and matte tin termination, it offers excellent conductivity and corrosion resistance. Its straight orientation, 2-row design, and no mounting requirement provide ease of installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Designed for optimal performance, it meets the stringent standards of board-to-board connectors, making it a reliable choice for your connectivity needs.