ECM28DSEN

Heilind Number:SULECM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSEN

Detailed Description

Introducing the ECM28DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity in a compact form. Featuring a female gender and eyelet termination method, it ensures secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. With 56 positions and a straight orientation, it allows for efficient signal transmission. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating ensures durability. Perfect for use in aerospace, military, or industrial applications, the ECM28DSEN is a reliable solution for your connectivity needs.