ECM28DSES-S13

Heilind Number:SULECM28DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DSES-S13

Detailed Description

Introducing the ECM28DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The female gender, 2 rows, and side-hole mount type make installation easy and efficient. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options. Its full bellow contact type and straddle orientation further enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. The Matte Tin termination plating ensures long-term durability. Overall, the ECM28DSESS13 is a reliable and high-quality connector that meets the stringent requirements of modern electronic systems.