ECM28DSES-S243

Heilind Number:SULECM28DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSES-S243

Detailed Description

The ECM28DSES-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has 28 positions with a pitch of 3.96mm, offering ample connectivity options. Its side hole mount type and eyelet termination method provide secure attachment to PCBs. Gold-plated contacts guarantee optimal conductivity, while the full bellow contact type ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with industry standards, the ECM28DSES-S243 is a top choice for high-reliability applications.