ECM28DSUH

Heilind Number:SULECM28DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSUH
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSUH

Detailed Description

Introducing the ECM28DSUH, a reliable and high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. The female gender, single-row design with a clearance hole mount type and through-hole termination method allows for easy and secure installation on circuit boards. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance, while the Full Bellow contact type ensures optimal signal transmission. With 28 positions, this connector provides ample connectivity options. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The Matte Tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, the ECM28DSUH is a dependable choice for your connectivity needs.