ECM28DSUS

Heilind Number:SULECM28DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULECM28DSUS

Detailed Description

Engineered for high-performance connectivity, the ECM28DSUS PCB Connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in demanding environments. Featuring a current rating of 5A and a voltage capacity of 950VAC, this female connector with a single row design and side hole mount type offers seamless integration in various electronic applications. The termination method of Thru Hole, along with Gold contact plating on Phosphor Bronze contacts, guarantees optimal signal transmission. With a pitch of 3.96mm and 28 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained installations. The Matte Tin termination plating ensures longevity and stability. Whether used in board-to-board or card edge connections, the ECM28DSUS is a top choice for high-reliability applications.