ECM28DSXI

Heilind Number:SULECM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULECM28DSXI

Detailed Description

Introducing the ECM28DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable conductivity. With a 5A rating and a voltage capability of 950VAC, it is suitable for high-power transmission. The 28-position, female connector with a single row layout and straight orientation offers easy and secure mating. Its threaded mount type and thru-hole termination method provide stable PCB attachment. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. With a pitch of 3.96mm (.156 in) and a tail length of 2.79mm (.11 in), it facilitates precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it suitable for space-constrained designs. The termination plating with Matte Tin offers corrosion resistance. This connector is part of our extensive range of high-reliability connectors, meeting the stringent quality standards for aerospace, defense, and industrial applications. Trust the ECM28DSXI for robust and efficient board-to-board connections.