ECM28DSXN

Heilind Number:SULECM28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULECM28DSXN

Detailed Description

Introducing the ECM28DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. Featuring a straight orientation and 28 positions, it offers ample connectivity options. With a voltage rating of 950 VAC and amperage of 5A, it is suitable for power and signal transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for space-efficient PCB integration. Trusted for its quality and performance, the ECM28DSXN is the perfect choice for mission-critical electronic systems.