ECM28DSXS

Heilind Number:SULECM28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DSXS
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DSXS

Detailed Description

Introducing our ECM28DSXS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a sleek and efficient design, this connector features a single row of 28 female pins with a 3.96mm pitch, ensuring precise and secure connections. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages of up to 950 VAC and amperages of 5A, it's ideal for high-power applications. Its straight orientation and side hole mount type offer versatile installation options, while the thru-hole termination method with matte tin plating ensures reliable soldering. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Trust the ECM28DSXS for efficient and dependable board-to-board connections in your electronic projects.