ECM28DTAD

Heilind Number:SULECM28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTAD

Detailed Description

The ECM28DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, it ensures reliable connectivity in electronic systems. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers precise signal transmission. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. This connector has 56 positions, suitable for complex circuitry. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. With a tail length of 2.54mm and a connector height of 15.49mm, it allows for efficient PCB stacking. The termination method is through-hole with matte tin plating, ensuring secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The ECM28DTAD is a top choice for engineers seeking reliable and high-performance PCB connectors in aerospace, defense, and industrial applications.