ECM28DTAH

Heilind Number:SULECM28DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTAH

Detailed Description

Introducing the ECM28DTAH, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a 3A current rating and a voltage tolerance of 950VAC, it meets the needs of power and data-intensive applications. The two rows of 56 gold-plated Loop Bellow contacts, terminated through holes with matte tin plating, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the ECM28DTAH for superior performance and durability in your connectivity solutions.