ECM28DTAN

Heilind Number:SULECM28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTAN

Detailed Description

The ECM28DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage tolerance up to 950VAC, it is suitable for power and signal transmission. Its female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB layouts. With 56 positions and 2 rows, it offers ample connectivity options. The termination method is through-hole with gold-plated phosphor bronze contacts, guaranteeing excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive applications. Measuring 15.49mm in height and 9.4mm in width, it has a compact design for space-constrained installations. The matte tin termination plating ensures durability and RoHS compliance. Trust the ECM28DTAN for robust and high-reliability board-to-board connections.