| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DTAS |
ECM28DTAS
| Heilind Number: | SULECM28DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 950VAC voltage capacity, ensuring reliable power transmission. Its two rows of Loop Bellow contacts, plated with gold for optimal conductivity, offer 56 positions with a 3.96mm pitch. The right-angle orientation and side hole mount type, along with 2.54mm tail length, facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With Matte Tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width, the ECM28DTAS is a versatile solution for your connectivity needs.

