ECM28DTAT

Heilind Number:SULECM28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTAT

Detailed Description

Introducing the ECM28DTAT, a high-performance female connector designed for optimal connectivity in electronic systems. This two-row connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The contact material is plated with gold for excellent conductivity, while the loop bellow contact type guarantees a stable connection. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent performance standards. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. The right-angle orientation and tail length of 2.54mm allow for flexible installation. Rated for an operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures long-term functionality. Whether used in board-to-board or card edge connections, the ECM28DTAT is a versatile solution for various electronic devices. (Character count: 1,055)