ECM28DTBH

Heilind Number:SULECM28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTBH

Detailed Description

This high-performance board-to-board PCB connector, SKU ECM28DTBH, is designed for demanding applications requiring reliable power and data transmission. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent performance standards. The connector, with a right-angle orientation and 56 positions across two rows, offers versatility in PCB layouts. Its clearance hole mount and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type further enhances its reliability. With a compact connector height of .61 inches and a width of 9.4mm, it saves valuable PCB space. Matte tin termination plating adds to its longevity. Ideal for high-reliability applications, this connector is a key component for efficient and durable electronic systems.