ECM28DTBN

Heilind Number:SULECM28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTBN

Detailed Description

The ECM28DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The connector, with 56 positions arranged in 2 rows, offers ample connectivity options. Its thru-hole termination method and gold-plated phosphor bronze contacts ensure secure and low-resistance connections. The right-angle orientation and loop bellow contact type make it ideal for space-saving designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The Matte Tin termination plating adds to its longevity. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Classified under hi-rel connectors, the ECM28DTBN is the perfect choice for mission-critical systems.