ECM28DTBT

Heilind Number:SULECM28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTBT

Detailed Description

The ECM28DTBT is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The threaded mount type and through-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in connectivity. With a compact design measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability. This connector, belonging to the high-reliability category, is perfect for industries where performance is paramount.