ECM28DTKD-S288

Heilind Number:SULECM28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DTKD-S288

Detailed Description

The ECM28DTKDS288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a gender-specific female orientation with two rows of contacts, this connector is ideal for applications requiring a secure connection. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. The termination method of card extender guarantees easy installation. Each contact is plated with gold for optimal conductivity, while the matte tin termination plating enhances durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent performance standards. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The ECM28DTKDS288's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Certified for RoHS compliance, it is a sustainable choice for your connectivity needs. Trust in the ECM28DTKDS288 for seamless and dependable board-to-board connections.