ECM28DTKD

Heilind Number:SULECM28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTKD

Detailed Description

Introducing the ECM28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 56 positions, boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a pitch of 3.96mm and gold-plated contacts, it guarantees excellent signal integrity even at high speeds, while its loop bellow contact type enhances durability. Rated for a voltage of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, clearance hole mount type, and through-hole termination method make for easy and secure installation. With a low profile of just 15.49mm and a compact width of 9.4mm, it is ideal for space-constrained applications. Trust the ECM28DTKD for your connectivity needs, where performance and reliability are paramount.