ECM28DTKH

Heilind Number:SULECM28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTKH

Detailed Description

ECM28DTKH features a female, 2-row connector with a mount type of Clearance Hole, ideal for PCB applications. Its termination method is Thru Hole, ensuring secure connections. Crafted with durability in mind, this connector boasts contact material made of Phosphor Bronze with Gold plating, guaranteeing reliable performance. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it offers high connectivity in demanding environments. The Loop Bellow contact type and straight orientation accommodate precise installations. With 56 positions and a tail length of 4.83mm (.19 in), it suits complex connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is designed for reliability. Its compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it suitable for various electronic devices. The termination plating of Matte Tin ensures longevity and robustness. Belonging to the hi-rel category, this connector, with the acronym ECM28DTKH, is a dependable choice for board-to-board and card edge connections in critical applications.