ECM28DTKI

Heilind Number:SULECM28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTKI

Detailed Description

Introducing the ECM28DTKI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 56 female contacts, each terminated through holes and threaded mounting, it offers secure and stable connections. The contact type, loop bellow, guarantees excellent signal integrity even in harsh environments, while the straight orientation and tail length of 4.83mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and telecommunications systems. Trust the ECM28DTKI for efficient and durable board-to-board connections in your critical electronic designs.