ECM28DTKN-S288

Heilind Number:SULECM28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTKN-S288

Detailed Description

The ECM28DTKN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal applications. The connector offers 56 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for easy installation. Its termination method of Card Extender and contact type of Loop Bellow guarantee secure connections. Operating in a temperature range of -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it space-efficient. With Matte Tin termination plating, it complies with RoHS standards. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ECM28DTKN-S288 is a reliable solution for your connectivity needs.