ECM28DTKN

Heilind Number:SULECM28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTKN

Detailed Description

The ECM28DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and loop bellow contact type make it versatile for various connection needs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. This straight orientation connector with 56 positions and a 3.96mm pitch offers efficient PCB connectivity. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Tailored for high-reliability applications, the ECM28DTKN is the ideal choice for industries requiring robust interconnect solutions.