ECM28DTMD

Heilind Number:SULECM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTMD

Detailed Description

This high-performance female board-to-board PCB connector, SKU ECM28DTMD, features PBT housing with Phosphor Bronze contacts plated in Gold, ensuring excellent conductivity and durability. With a pitch of 3.96mm (.156in) and two rows of 56 positions, it offers ample connectivity in compact spaces. The termination method is through-hole with a clearance hole mount type, providing secure attachment. Operating at a wide temperature range of -65 to 125°C, and voltage up to 950VAC, it's suitable for diverse applications. The loop bellow contact type and right-angle orientation further enhance versatility. With a tail length of 6.35mm (.25in) and a low connector height of 15.49mm (.61in), it's efficient in space-constrained designs. The Matte Tin termination plating ensures reliability in demanding environments, making it ideal for high-reliability applications in industries like aerospace, defense, and telecommunications.