ECM28DTMS

Heilind Number:SULECM28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DTMS

Detailed Description

Introducing the ECM28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connection. Constructed with PBT and phosphor bronze materials, it offers excellent durability and reliability. The termination method is through-hole, with contact plating in gold for optimal conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. The contact type is loop bellow, providing efficient signal transmission. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With 56 positions and a tail length of 6.35mm, it offers versatile connectivity options. The matte tin termination plating enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for aerospace, defense, and industrial applications, the ECM28DTMS ensures superior performance in every use case.