| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DTMT |
ECM28DTMT
| Heilind Number: | SULECM28DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 3A amperage rating and 950VAC voltage capability make it suitable for power and signal transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The 56 gold-plated contact positions with a loop bellow design guarantee secure connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is ideal for use in industrial and aerospace applications. Trust the ECM28DTMT for robust and efficient board-to-board connections.

