ECM28MMAD

Heilind Number:SULECM28MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMAD

Detailed Description

Introducing the ECM28MMAD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it's perfect for demanding applications. The male gender, two rows, and right-angle orientation offer versatile connectivity options. Gold-plated contacts on Phosphor Bronze guarantee efficient signal transmission. Clearance hole mounting and thru-hole termination method simplify installation. With 56 positions and a pitch of 3.96mm, this connector is ideal for complex PCB setups. Operating smoothly in temperatures ranging from -65 to 125°C, it's suited for harsh environments. The matte tin termination plating enhances longevity. Measuring 13.72mm in height and 9.4mm in width, the ECM28MMAD is compact yet powerful. Trust in its performance for your connectivity needs.