ECM28MMBD

Heilind Number:SULECM28MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMBD

Detailed Description

Introducing the ECM28MMBD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows and 56 positions, it offers ample connectivity in a compact form factor. The clearance hole mount and through-hole termination method facilitate easy installation, while the right-angle orientation saves space on the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its matte tin termination plating enhances durability, making it ideal for use in demanding environments. Trust the ECM28MMBD for seamless board-to-board connections in your electronic designs.