ECM28MMBN

Heilind Number:SULECM28MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMBN

Detailed Description

Introducing the ECM28MMBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is ideal for demanding applications. The right-angle orientation and 2-row design with 56 positions offer flexibility in PCB layout. Thru-hole termination and matte tin plating guarantee secure and efficient assembly. Operating smoothly in a wide temperature range from -65 to 125°C, the ECM28MMBN is suitable for use in harsh environments. Trust in its quality and performance for seamless connectivity in your electronic projects.