ECM28MMDD

Heilind Number:SULECM28MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMDD

Detailed Description

Introducing the ECM28MMDD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gendered male interface with two rows of contacts, this connector offers seamless connectivity in various electronic applications. With a durable construction of PBT and phosphor bronze, it ensures longevity and stability. The termination method of thru hole soldering guarantees secure attachment to the PCB. Gold-plated contacts enhance conductivity, while the matte tin termination plating prevents corrosion. Operating at up to 950 VAC and 3 A, it meets stringent voltage and current requirements. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Trust the ECM28MMDD for high-reliability connections in your electronic systems.