ECM28MMDN

Heilind Number:SULECM28MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMDN

Detailed Description

Introducing the ECM28MMDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this male connector ensures reliable connectivity. With a 3A amperage rating and a voltage capability of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and 2-row, 56-position layout offer flexibility in circuit board design. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and lasting connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Compact in size, with a height of 13.72mm and width of 9.4mm, it saves space on PCBs. Trust the ECM28MMDN for efficient and durable board-to-board connections in your electronic designs.